
* Images are for reference only
DB2EVC-2.5-2P-BK
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EVC-2.5-2P-BK
- JLCPCB Part #
- C27636811
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 1x2P 2 2.5mm 2P 320V 5A Black Board Side/Socket - Closed Through Hole Plugin,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.1107
50+
$0.0875
150+
$0.0759
500+
$0.0672
2500+
$0.0603
5000+
$0.0569
Related Products
Welcome back, may I help you?