
* Images are for reference only
DB2EB-5.08-12P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EB-5.08-12P-GN
- JLCPCB Part #
- C5189098
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 12 12P 15A 1x12P 300V 5.08mm Board Side/Plug Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$1.6442
10+
$1.3987
50+
$1.1968
100+
$1.0385
500+
$0.9675
1000+
$0.9368
Related Products
Welcome back, may I help you?