
* Images are for reference only
DB241R-3.5-5P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB241R-3.5-5P-GN
- JLCPCB Part #
- C39673546
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 1.5 10A 16~24 1x5P 3 3.5mm 300V 5 5P Green Push-Pull,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 88
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8949
10+
$0.7207
30+
$0.6337
100+
$0.5466
500+
$0.4950
1000+
$0.4676
Related Products
Welcome back, may I help you?