
* Images are for reference only
CD91 400V3300uF
Extended
- Manufacturer
- DMEGC
- MFR.Part #
- CD91 400V3300uF
- JLCPCB Part #
- C1692796
- Package
- Bolt,D63.5xL140mm
- Description
- -25℃~+85℃ 140mm 2000hrs@85℃ 28mm 3300uF 400V 63.5mm ±20% 螺栓,D63.5xL140mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2135
10+
$13.8259
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?