
* Images are for reference only
CD11Z 63V1000uF
Extended
- Manufacturer
- DMEGC
- MFR.Part #
- CD11Z 63V1000uF
- JLCPCB Part #
- C1692761
- Package
- Plugin,D16xL25mm
- Description
- 1000uF 63V 7.5mm 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3757
50+
$0.3002
150+
$0.2678
500+
$0.2183
2500+
$0.2004
5000+
$0.1896
10000+
$0.1873
20000+
$0.1857
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?