This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

JBLE2222M016E150RL

Extended
Manufacturer
DMBJ
MFR.Part #
JBLE2222M016E150RL
JLCPCB Part #
C27983414
Package
Plugin,D10xL15mm
Description
-55℃~+105℃ 10mm 15mm 16V 2000hrs@105℃ 2200uF ±20% Plugin,D10xL15mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 200

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 200

In-stock Item Pricing

Qty Unit Price
1+ $0.3980
10+ $0.3126
30+ $0.2756
250+ $0.2305
500+ $0.2095
1000+ $0.1982

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons