This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

JBLE2102M025E120RL

Extended
Manufacturer
DMBJ
MFR.Part #
JBLE2102M025E120RL
JLCPCB Part #
C27983427
Package
Plugin,D10xL12mm
Description
-55℃~+105℃ 1000uF 10mm 12mm 2000hrs@105℃ 25V ±20% Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 432

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 432

In-stock Item Pricing

Qty Unit Price
1+ $0.3467
50+ $0.2714
150+ $0.2393
500+ $0.1990
2500+ $0.1810
5000+ $0.1703

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons