
* Images are for reference only
DLW5BTM102TQ2L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DLW5BTM102TQ2L
- JLCPCB Part #
- C333987
- Package
- SMD-4P,5x5mm
- Description
- -40℃~+105℃ 100V 10MΩ 1kΩ@100MHz 2 2.5A 250V 34mΩ SMD-4P,5x5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 708
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 221
In-stock Item Pricing
Qty Unit Price
1+
$0.7017
10+
$0.5936
30+
$0.5388
100+
$0.4855
700+
$0.4533
1400+
$0.4372
Related Products
Welcome back, may I help you?