
* Images are for reference only
DLW5BSN102SQ2L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DLW5BSN102SQ2L
- JLCPCB Part #
- C20422223
- Package
- SMD-4P,5x5mm
- Description
- -40℃~+85℃ 1.5A 10MΩ 10kΩ@100MHz 125V 50V 60mΩ SMD-4P,5x5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 345
Minimum: 1
Full Reel: 400
Total: $0.00
Add To List
Available Order Qty: 345
In-stock Item Pricing
Qty Unit Price
1+
$1.1546
10+
$0.9582
30+
$0.8616
100+
$0.7650
400+
$0.7064
800+
$0.6763
Welcome back, may I help you?