
* Images are for reference only
DLW21SZ670HQ2L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DLW21SZ670HQ2L
- JLCPCB Part #
- C710579
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+105℃ 10MΩ 2 20V 310mΩ 320mA 50V 67Ω@100MHz SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 744
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 644
In-stock Item Pricing
Qty Unit Price
1+
$0.1946
50+
$0.1551
150+
$0.1381
500+
$0.1170
2000+
$0.1076
4000+
$0.1020
Related Products
Welcome back, may I help you?