
* Images are for reference only
DLW21SN121SQ2L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DLW21SN121SQ2L
- JLCPCB Part #
- C86163
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+85℃ 10MΩ 120Ω@100MHz 125V 2 300mΩ 370mA 50V SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2469
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2199
In-stock Item Pricing
Qty Unit Price
1+
$0.0954
50+
$0.0788
150+
$0.0705
500+
$0.0644
2000+
$0.0576
4000+
$0.0552
Related Products
Welcome back, may I help you?