
* Images are for reference only
ZHG-8AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- ZHG-8AWB
- JLCPCB Part #
- C42416076
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.5mm 1x8P 2.5A 250V 8 8P Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 ZH maize-yellow SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 850
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 850
In-stock Item Pricing
Qty Unit Price
1+
$0.2420
50+
$0.1900
150+
$0.1677
1000+
$0.1400
2000+
$0.1276
5000+
$0.1202
Related Products
Welcome back, may I help you?