
* Images are for reference only
ZHD-4AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- ZHD-4AB
- JLCPCB Part #
- C20883434
- Package
- SMD,P=1.5mm
- Description
- -35℃~+105℃ 1.25A 1.5mm 2 2 2x2P 4P 50V Auxiliary Solder Pin LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 ZPD maize-yellow SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 630
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 630
In-stock Item Pricing
Qty Unit Price
1+
$0.3793
50+
$0.2986
150+
$0.2631
700+
$0.2195
2800+
$0.2002
4900+
$0.1889
Related Products
Welcome back, may I help you?