
* Images are for reference only
XHZ-6A
Extended
- Manufacturer
- DLL
- MFR.Part #
- XHZ-6A
- JLCPCB Part #
- C22355887
- Package
- Plugin,P=2.5mm
- Description
- -35℃~+105℃ 2 2.5mm 2.5mm 250V 2x3P 3 3A 6P Brass PA Through Hole Tin UL94V-0 White Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1665
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1665
In-stock Item Pricing
Qty Unit Price
1+
$0.1362
50+
$0.1083
150+
$0.0944
1000+
$0.0840
2000+
$0.0756
5000+
$0.0714
Related Products
Welcome back, may I help you?