
* Images are for reference only
XHZ-18A
Extended
- Manufacturer
- DLL
- MFR.Part #
- XHZ-18A
- JLCPCB Part #
- C22355893
- Package
- Plugin,P=2.5mm
- Description
- -35℃~+105℃ 18P 2 2.5mm 2.5mm 250V 2x9P 3A 9 Brass PA Through Hole Tin UL94V-0 White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 380
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 377
In-stock Item Pricing
Qty Unit Price
1+
$0.3995
10+
$0.3158
30+
$0.2803
100+
$0.2352
500+
$0.2159
1000+
$0.2046
Related Products
Welcome back, may I help you?