
* Images are for reference only
XHY-16AWD
Extended
- Manufacturer
- DLL
- MFR.Part #
- XHY-16AWD
- JLCPCB Part #
- C21713775
- Package
- Push-Pull,P=2.5mm
- Description
- -35℃~+105℃ 16P 2 2.5mm 2.5mm 250V 2x8P 3A 8 Brass PA Right Angle Tin UL94V-0 White 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$0.3420
10+
$0.2987
30+
$0.2794
100+
$0.2569
500+
$0.2457
1000+
$0.2409
Related Products
Welcome back, may I help you?