
* Images are for reference only
XGC-14AWS
Extended
- Manufacturer
- DLL
- MFR.Part #
- XGC-14AWS
- JLCPCB Part #
- C42429702
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+105℃ 14P 2 2.5mm 2.5mm 250V 2x7P 5A 7 Black Gold Harpoon Pin (Metal) PBT Phosphor Bronze Right Angle UL94V-0 Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.1996
10+
$2.7212
30+
$2.4226
150+
$2.1159
450+
$1.9779
1050+
$1.9185
Related Products
Welcome back, may I help you?