
* Images are for reference only
VH-9AWT
Extended
- Manufacturer
- DLL
- MFR.Part #
- VH-9AWT
- JLCPCB Part #
- C22435772
- Package
- Push-Pull,P=3.96mm
- Description
- -40℃~+105℃ 1 1x9P 250V 3.96mm 7A 9 9P Brass PA Right Angle Tin UL94V-0 VH Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.3730
50+
$0.2929
150+
$0.2585
500+
$0.2158
2500+
$0.1967
5000+
$0.1852
Related Products
Welcome back, may I help you?