
* Images are for reference only
VH-2AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- VH-2AW
- JLCPCB Part #
- C22435751
- Package
- Push-Pull,P=3.96mm
- Description
- -40℃~+105℃ 1 1x2P 2 250V 2P 3.96mm 7A Brass PA Right Angle Tin UL94V-0 VH Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1763
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1763
In-stock Item Pricing
Qty Unit Price
1+
$0.0685
100+
$0.0547
300+
$0.0476
1000+
$0.0425
5000+
$0.0384
10000+
$0.0363
Related Products
Welcome back, may I help you?