
* Images are for reference only
TJC3B-H-5A-11.2-YE
Extended
- Manufacturer
- DLL
- MFR.Part #
- TJC3B-H-5A-11.2-YE
- JLCPCB Part #
- C22390919
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 1x5P 2.5mm 250V 3A 5 5P Brass PA Through Hole Tin UL94V-0 Yellow Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 950
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 950
In-stock Item Pricing
Qty Unit Price
1+
$0.1323
50+
$0.1053
150+
$0.0917
500+
$0.0816
2500+
$0.0735
5000+
$0.0695
Related Products
Welcome back, may I help you?