
* Images are for reference only
TJC3B-12AW-Z
Extended
- Manufacturer
- DLL
- MFR.Part #
- TJC3B-12AW-Z
- JLCPCB Part #
- C22390741
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+105℃ 1 12 12P 1x12P 2.5mm 250V 3A Brass PA Right Angle Tin UL94V-0 White XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1920
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1920
In-stock Item Pricing
Qty Unit Price
1+
$0.1497
50+
$0.1191
150+
$0.1038
500+
$0.0923
2500+
$0.0832
5000+
$0.0785
Related Products
Welcome back, may I help you?