
* Images are for reference only
PHM-4AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- PHM-4AWB
- JLCPCB Part #
- C41415470
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 1 125V 2mm 3A 4P Brass Surface Mount, Right Angle SMD,P=2mm,卧贴 Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 528
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 528
In-stock Item Pricing
Qty Unit Price
1+
$0.2468
50+
$0.1922
150+
$0.1689
600+
$0.1397
2400+
$0.1267
4800+
$0.1189
Related Products
Welcome back, may I help you?