
* Images are for reference only
PHDS-30AWD
Extended
- Manufacturer
- DLL
- MFR.Part #
- PHDS-30AWD
- JLCPCB Part #
- C22435843
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 15 2 250V 2mm 2mm 2x15P 30P 3A Brass PA Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 489
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 489
In-stock Item Pricing
Qty Unit Price
1+
$0.4531
10+
$0.3567
30+
$0.3149
100+
$0.2619
500+
$0.2394
1000+
$0.2250
Related Products
Welcome back, may I help you?