
* Images are for reference only
PHDK-30A
Extended
- Manufacturer
- DLL
- MFR.Part #
- PHDK-30A
- JLCPCB Part #
- C47195494
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 15 2 2mm 2mm 2x15P 30P 3A Brass Through Hole Tin UL94V-0 White Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 480
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 480
In-stock Item Pricing
Qty Unit Price
1+
$0.3691
50+
$0.2899
150+
$0.2559
500+
$0.2135
2500+
$0.1946
5000+
$0.1833
Related Products
Welcome back, may I help you?