
* Images are for reference only
PHB-60A
Extended
- Manufacturer
- DLL
- MFR.Part #
- PHB-60A
- JLCPCB Part #
- C22393045
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 250V 2A 2mm 2mm 2x30P 30 60P Beige Brass PA Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 278
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 278
In-stock Item Pricing
Qty Unit Price
1+
$0.8444
10+
$0.7574
30+
$0.7090
100+
$0.6542
500+
$0.6301
1000+
$0.6204
Related Products
Welcome back, may I help you?