
* Images are for reference only
PHB-20AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- PHB-20AB
- JLCPCB Part #
- C22392938
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 10 2 20P 250V 2A 2mm 2mm 2x10P Auxiliary Solder Pin Brass LCP Surface Mount,Vertical Tin UL94V-0 maize-yellow SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 205
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 205
In-stock Item Pricing
Qty Unit Price
1+
$0.7899
10+
$0.6390
30+
$0.5651
100+
$0.4913
500+
$0.4463
1000+
$0.4239
Related Products
Welcome back, may I help you?