
* Images are for reference only
PH-8A
Extended
- Manufacturer
- DLL
- MFR.Part #
- PH-8A
- JLCPCB Part #
- C20598728
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x8P 2A 2mm 8 8P Brass K Pin PA PH Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1105
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1104
In-stock Item Pricing
Qty Unit Price
1+
$0.0604
100+
$0.0481
300+
$0.0418
1000+
$0.0373
5000+
$0.0336
10000+
$0.0317
Related Products
Welcome back, may I help you?