
* Images are for reference only
PH-6AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- PH-6AW
- JLCPCB Part #
- C20598745
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x6P 2A 2mm 6 6P Brass PA PH Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 600
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 600
In-stock Item Pricing
Qty Unit Price
1+
$0.0468
100+
$0.0372
300+
$0.0324
1000+
$0.0289
5000+
$0.0260
10000+
$0.0246
Related Products
Welcome back, may I help you?