
* Images are for reference only
PH-13AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- PH-13AWB
- JLCPCB Part #
- C20598828
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 100V 13 13P 1x13P 2A 2mm Auxiliary Solder Pin Brass LCP PH Surface Mount, Right Angle Tin UL94V-0 maize-yellow SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1855
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1855
In-stock Item Pricing
Qty Unit Price
1+
$0.1824
50+
$0.1444
150+
$0.1279
1000+
$0.1076
2000+
$0.0985
5000+
$0.0932
Related Products
Welcome back, may I help you?