
* Images are for reference only
NSH-2AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- NSH-2AB
- JLCPCB Part #
- C50727000
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 1A 1mm 1x2P 2 2P 50V Auxiliary Solder Pin LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 maize-yellow SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 697
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 697
In-stock Item Pricing
Qty Unit Price
1+
$0.3900
50+
$0.3078
150+
$0.2740
700+
$0.2305
2800+
$0.2111
4900+
$0.1999
Related Products
Welcome back, may I help you?