
* Images are for reference only
MH1.25-4A-750
Extended
- Manufacturer
- DLL
- MFR.Part #
- MH1.25-4A-750
- JLCPCB Part #
- C52939603
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x4P 3.3mm 4 4P 5.1mm PA Phosphor bronze Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1985
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1985
In-stock Item Pricing
Qty Unit Price
1+
$0.1000
50+
$0.0795
150+
$0.0693
500+
$0.0616
2000+
$0.0555
4000+
$0.0524
Related Products
Welcome back, may I help you?