
* Images are for reference only
HX2.5-10AWD
Extended
- Manufacturer
- DLL
- MFR.Part #
- HX2.5-10AWD
- JLCPCB Part #
- C41421531
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+105℃ 10P 2 2.5A 2.5mm 250V 2mm 2x5P 5 Brass PA Right Angle Tin UL94V-0 White Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 213
Minimum: 1
Full Reel: 213
$0.01
Add To List
Available Order Qty: 213
In-stock Item Pricing
Qty Unit Price
1+
$0.3394
710+
$0.2664
2130+
$0.2353
7029+
$0.1962
35571+
$0.1789
70929+
$0.1685
Related Products
Welcome back, may I help you?