This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DL25018-12AB

Extended
Manufacturer
DLL
MFR.Part #
DL25018-12AB
JLCPCB Part #
C22382651
Package
SMD,P=2.5mm(Staggered pins)
Description
-40℃~+105℃ 1 12 12P 1x12P 2.5mm 250V 3A Brass K Pin LCP Surface Mount,Vertical Tin UL94V-0 XA maize-yellow SMD,P=2.5mm(Staggered pins) Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3966
10+ $0.3115
30+ $0.2746
100+ $0.2296
400+ $0.2087
800+ $0.1975

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons