
* Images are for reference only
5556C-T-D
Extended
- Manufacturer
- DLL
- MFR.Part #
- 5556C-T-D
- JLCPCB Part #
- C22469790
- Package
- -
- Description
- 1.3~3.3 18~20 3.2mm~4.1mm 600V Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2855
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2855
In-stock Item Pricing
Qty Unit Price
1+
$0.1666
50+
$0.1463
150+
$0.1376
500+
$0.1267
2500+
$0.1218
5000+
$0.1189
Related Products
Welcome back, may I help you?