
* Images are for reference only
5264-3A
Extended
- Manufacturer
- DLL
- MFR.Part #
- 5264-3A
- JLCPCB Part #
- C22383055
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 1x3P 2.5mm 250V 3 3A 3P Brass Mini-SPOX(5264) PA Through Hole Tin UL94V-0 White Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2889
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2852
In-stock Item Pricing
Qty Unit Price
1+
$0.0136
500+
$0.0106
2000+
$0.0089
4000+
$0.0079
24000+
$0.0070
50000+
$0.0065
Related Products
Welcome back, may I help you?