
* Images are for reference only
51005-2Y
Extended
- Manufacturer
- DLL
- MFR.Part #
- 51005-2Y
- JLCPCB Part #
- C47195552
- Package
- P=2mm
- Description
- -40℃~+105℃ 1 1x2P 2 2mm Non-Latching PA66 UL94V-0、UL94V-2 White Without Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1920
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1920
In-stock Item Pricing
Qty Unit Price
1+
$0.0316
200+
$0.0245
600+
$0.0207
2000+
$0.0184
10000+
$0.0163
20000+
$0.0153
Related Products
Welcome back, may I help you?