
* Images are for reference only
501330-3AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- 501330-3AWB
- JLCPCB Part #
- C22394756
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1A 1mm 1x3P 3 3P 50V Auxiliary Solder Pin LCP Phosphor Bronze Surface Mount, Right Angle Tin UL94V-0 maize-yellow SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1845
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1845
In-stock Item Pricing
Qty Unit Price
1+
$0.1465
50+
$0.1278
150+
$0.1200
500+
$0.1100
2500+
$0.1055
5000+
$0.1030
Related Products
Welcome back, may I help you?