This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

43650-5AB

Extended
Manufacturer
DLL
MFR.Part #
43650-5AB
JLCPCB Part #
C22383276
Package
SMD,P=3mm
Description
-40℃~+105℃ 1 1x5P 250V 3.5A 3mm 5 5P Auxiliary Solder Pin Black Brass LCP Micro-Fit(MX 3.0) Surface Mount,Vertical Tin UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 90

Minimum: 1

Full Reel: 400

$0.01

Add To List

Available Order Qty: 90

In-stock Item Pricing

Qty Unit Price
1+ $0.5493
10+ $0.4449
30+ $0.3935
100+ $0.3421
400+ $0.3100
800+ $0.2940

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons