
* Images are for reference only
43650-2A
Extended
- Manufacturer
- DLL
- MFR.Part #
- 43650-2A
- JLCPCB Part #
- C22383295
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 1 1x2P 2 250V 2P 3.5A 3mm Black Brass Micro-Fit(MX 3.0) PA Through Hole Tin UL94V-0 Plugin,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1829
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1818
In-stock Item Pricing
Qty Unit Price
1+
$0.0555
100+
$0.0439
300+
$0.0381
1000+
$0.0337
5000+
$0.0302
10000+
$0.0284
Related Products
Welcome back, may I help you?