This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

43045-24AWB

Extended
Manufacturer
DLL
MFR.Part #
43045-24AWB
JLCPCB Part #
C22383210
Package
SMD,P=3mm,Surface Mount,Right Angle
Description
-40℃~+105℃ 12 2 24P 250V 2x12P 3.5A 3mm 3mm Black Brass LCP Micro-Fit(MX 3.0) Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 234

Minimum: 1

Full Reel: 300

$0.01

Add To List

Available Order Qty: 234

In-stock Item Pricing

Qty Unit Price
1+ $1.1367
10+ $0.9392
30+ $0.8316
300+ $0.7096
600+ $0.6550
900+ $0.6310

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons