
* Images are for reference only
42021-2Y-V0
Extended
- Manufacturer
- DLL
- MFR.Part #
- 42021-2Y-V0
- JLCPCB Part #
- C25168746
- Package
- P=6.3mm
- Description
- -40℃~+105℃ 1 1x2P 2 6.3mm Locking PA66 UL94V-0、UL94V-2 White Without Fins P=6.3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1819
50+
$0.1430
150+
$0.1262
500+
$0.1052
2500+
$0.0960
5000+
$0.0903
Related Products
Welcome back, may I help you?