
* Images are for reference only
42002-6A
Extended
- Manufacturer
- DLL
- MFR.Part #
- 42002-6A
- JLCPCB Part #
- C25168680
- Package
- Plugin,P=6.3mm
- Description
- -40℃~+105℃ 13A 2 2x3P 3 300V 6.3mm 6.3mm 6P PA Through Hole Transparent Plugin,P=6.3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 370
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 370
In-stock Item Pricing
Qty Unit Price
1+
$0.7389
10+
$0.5888
30+
$0.5130
300+
$0.4388
600+
$0.3937
900+
$0.3711
Related Products
Welcome back, may I help you?