
* Images are for reference only
3.96-8A
Extended
- Manufacturer
- DLL
- MFR.Part #
- 3.96-8A
- JLCPCB Part #
- C22394609
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 1 1x8P 250V 3.96mm 5A 8 8P Brass PA Through Hole Tin Transparent UL94V-2 Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 456
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 452
In-stock Item Pricing
Qty Unit Price
1+
$0.1860
50+
$0.1471
150+
$0.1304
500+
$0.1097
2500+
$0.1004
5000+
$0.0949
Related Products
Welcome back, may I help you?