
* Images are for reference only
5569-2x3P-AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- 5569-2x3P-AW
- JLCPCB Part #
- C53198389
- Package
- Push-Pull,P=4.2mm
- Description
- 10mm 13.1mm 2 2x3P 3 4.2mm 4.2mm 6P Brass PA Right Angle Tin 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 865
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 864
In-stock Item Pricing
Qty Unit Price
1+
$0.2094
50+
$0.1656
150+
$0.1469
500+
$0.1234
2500+
$0.1132
5000+
$0.1069
Related Products
Welcome back, may I help you?