
* Images are for reference only
5569-2x11P-A
Extended
- Manufacturer
- DLL
- MFR.Part #
- 5569-2x11P-A
- JLCPCB Part #
- C53198385
- Package
- Plugin,P=4.2mm
- Description
- 10mm 11 13.1mm 2 22P 2x11P 4.2mm 4.2mm Brass PA Through Hole Tin 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 398
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 398
In-stock Item Pricing
Qty Unit Price
1+
$0.6041
10+
$0.4901
30+
$0.4322
200+
$0.3760
400+
$0.3423
1000+
$0.3246
Related Products
Welcome back, may I help you?