
* Images are for reference only
2EDG-3.81-2A
Extended
- Manufacturer
- DLL
- MFR.Part #
- 2EDG-3.81-2A
- JLCPCB Part #
- C22397844
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 14~24 1x2P 2 2P 3.81mm 300V 8A Board Side/Socket - Closed Green Through Hole Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1410
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1401
In-stock Item Pricing
Qty Unit Price
1+
$0.0713
100+
$0.0567
300+
$0.0495
1000+
$0.0440
5000+
$0.0397
10000+
$0.0375
Related Products
Welcome back, may I help you?