
* Images are for reference only
2510-9AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- 2510-9AW
- JLCPCB Part #
- C22451149
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x9P 2.54mm 250V 3A 9 9P Brass PA Right Angle Tin UL94V-0 White Push-Pull,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 945
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 945
In-stock Item Pricing
Qty Unit Price
1+
$0.1357
50+
$0.1079
150+
$0.0941
1000+
$0.0837
2000+
$0.0753
5000+
$0.0712
Related Products
Welcome back, may I help you?