
* Images are for reference only
2510-2A
Extended
- Manufacturer
- DLL
- MFR.Part #
- 2510-2A
- JLCPCB Part #
- C22451123
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x2P 2 2.54mm 250V 2P 3A Brass PA Through Hole Tin UL94V-0 White Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5235
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5211
In-stock Item Pricing
Qty Unit Price
1+
$0.0256
200+
$0.0202
600+
$0.0173
2000+
$0.0156
10000+
$0.0141
20000+
$0.0133
Related Products
Welcome back, may I help you?