
* Images are for reference only
2510-12AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- 2510-12AW
- JLCPCB Part #
- C22451152
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 12 12P 1x12P 2.54mm 250V 3A Brass PA Right Angle Tin UL94V-0 White Push-Pull,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 965
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 965
In-stock Item Pricing
Qty Unit Price
1+
$0.1866
50+
$0.1476
150+
$0.1308
1000+
$0.1101
2000+
$0.1007
5000+
$0.0952
Related Products
Welcome back, may I help you?