
* Images are for reference only
DL20023-3AWS
Extended
- Manufacturer
- DLL
- MFR.Part #
- DL20023-3AWS
- JLCPCB Part #
- C41793360
- Package
- Push-Pull,P=2mm
- Description
- 1 100V 2mm 3A 3P Brass Tin 弯插,P=2mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 817
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 815
In-stock Item Pricing
Qty Unit Price
1+
$1.8396
10+
$1.5537
30+
$1.3737
100+
$1.1890
500+
$1.1070
1000+
$1.0701
Related Products
Welcome back, may I help you?